Infineon ESD112B102ELE6327XTMA1 1-Element Bi-Directional TVS Diode, 2-Pin TSLP
- RS Stock No.:
- 166-1167
- Mfr. Part No.:
- ESD112B102ELE6327XTMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 15000 units)*
€1,050.00
(exc. VAT)
€1,350.00
(inc. VAT)
Temporarily out of stock
- 15,000 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | €0.07 | €1,050.00 |
*price indicative
- RS Stock No.:
- 166-1167
- Mfr. Part No.:
- ESD112B102ELE6327XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | TSLP | |
| Maximum Reverse Stand-off Voltage Vwm | 5.3V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 44V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 3A | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Series | ESD | |
| Width | 600μm | |
| Height | 260μm | |
| Length | 1mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type TSLP | ||
Maximum Reverse Stand-off Voltage Vwm 5.3V | ||
Pin Count 2 | ||
Clamping Voltage VC 44V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 3A | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Series ESD | ||
Width 600μm | ||
Height 260μm | ||
Length 1mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
ESD Protectors, Infineon
Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection
Transient Voltage Suppressors, Infineon
Related links
- Infineon ESD112B102ELE6327XTMA1 1-Element Bi-Directional TVS Diode, 2-Pin TSLP
- Infineon ESD207B102ELE6327XTMA1 1-Element Bi-Directional TVS Diode 2-Pin TSLP
- Infineon ESD114U102ELE6327XTMA1 1-Element Uni-Directional TVS Diode, 2-Pin TSLP
- Infineon ESD200B1CSP0201XTSA1 1-Element Bi-Directional TVS Diode 2-Pin WLL-2-1
- TDK B72500D0150A060 1-Element Bi-Directional TVS Diode 2-Pin 0603
- Littelfuse SC1333-01ETG 1-Element Bi-Directional TVS Diode, 2-Pin 0402
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
- Taiwan Semiconductor SMCJ58CA 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AB
