Infineon ESD200B1CSP0201XTSA1 1-Element Bi-Directional TVS Diode, 45 W, 2-Pin WLL-2-1
- RS Stock No.:
- 170-2358
- Mfr. Part No.:
- ESD200B1CSP0201XTSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 100 units)*
€2.00
(exc. VAT)
€2.00
(inc. VAT)
- 13,500 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.02 | €2.00 |
*price indicative
- RS Stock No.:
- 170-2358
- Mfr. Part No.:
- ESD200B1CSP0201XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | WLL-2-1 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 45W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 13V | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Width | 280μm | |
| Series | ESD | |
| Standards/Approvals | No | |
| Height | 150μm | |
| Length | 580μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type WLL-2-1 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 45W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 13V | ||
Maximum Peak Pulse Current Ippm 3A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Width 280μm | ||
Series ESD | ||
Standards/Approvals No | ||
Height 150μm | ||
Length 580μm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
Related links
- Infineon ESD200B1CSP0201XTSA1 1-Element Bi-Directional TVS Diode 2-Pin WLL-2-1
- Nexperia PESD5V0U1BA 45 W, 2-Pin UMD
- Nexperia PESD5V0U1BB 45 W, 2-Pin SOD-523
- Infineon ESD128B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD131B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD111B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD259B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Nexperia PESD5V0V1BL 45 W, 2-Pin SOD-882
