Nexperia PESD24VL2BT,215 2-Element Bi-Directional TVS Diode, 200 W, 3-Pin SOT-23
- RS Stock No.:
- 166-1409
- Mfr. Part No.:
- PESD24VL2BT,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€273.00
(exc. VAT)
€336.00
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.091 | €273.00 |
*price indicative
- RS Stock No.:
- 166-1409
- Mfr. Part No.:
- PESD24VL2BT,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Series | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 25.4V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Clamping Voltage VC | 70V | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Height | 1mm | |
| Series | PESD | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Diode Configuration Series | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 25.4V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Clamping Voltage VC 70V | ||
Test Current It 5mA | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 3A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Height 1mm | ||
Series PESD | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD24VL2BT 200 W, 3-Pin SOT-23
- Nexperia PESD12VL2BT 200 W, 3-Pin SOT-23
- Nexperia PESD1CAN 200 W, 3-Pin SOT-23
- Nexperia PESD15VL2BT 200 W, 3-Pin SOT-23
- onsemi ESDONCAN1LT1G 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia PESD5V0S2BT 130 W, 3-Pin SOT-23
- Nexperia PESD5V0L2BT 350 W, 3-Pin SOT-23
- Nexperia PESD2CAN 230 W, 3-Pin SOT-23
