Nexperia PESD5V0S1UB,115 1-Element Uni-Directional TVS Diode, 260 W, 2-Pin SOD-523
- RS Stock No.:
- 166-1421
- Mfr. Part No.:
- PESD5V0S1UB,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€387.00
(exc. VAT)
€477.00
(inc. VAT)
- 9,000 unit(s) shipping from 03 August 2027
- Plus 6,000 unit(s) shipping from 09 August 2027
- Plus 30,000 unit(s) shipping from 17 August 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.129 | €387.00 |
*price indicative
- RS Stock No.:
- 166-1421
- Mfr. Part No.:
- PESD5V0S1UB,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 260W | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 5mA | |
| Maximum Peak Pulse Current Ippm | 15A | |
| Clamping Voltage VC | 20V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 850μm | |
| Height | 650μm | |
| Standards/Approvals | No | |
| Length | 1.25mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 260W | ||
Minimum Operating Temperature -65°C | ||
Test Current It 5mA | ||
Maximum Peak Pulse Current Ippm 15A | ||
Clamping Voltage VC 20V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 850μm | ||
Height 650μm | ||
Standards/Approvals No | ||
Length 1.25mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
PESDxxxS1 Series, Unidirectional ESD Protection for Transient Voltage Suppression, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD5V0S1UB 260 W, 2-Pin SOD-523
- Nexperia PESD5Z2.5 260 W, 2-Pin SOD-523
- Nexperia PESD5Z3.3 260 W, 2-Pin SOD-523
- Nexperia PESD5V2S2UT 260 W, 3-Pin SOT-23
- Nexperia PESD5V0X1UAB 2-Pin SOD-523
- Nexperia PESD3V3U1UB 2-Pin SOD-523
- Nexperia PESD3V3L1UB 45 W, 2-Pin SOD-523
- Nexperia PESD5V0L1UB 42 W, 2-Pin SOD-523
