Nexperia PESD5V0L1UB,115 1-Element Uni-Directional ESD Protection Diode, 42 W, 2-Pin SOD-523

Subtotal (1 tape of 50 units)*

€13.55

(exc. VAT)

€16.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
50 +€0.271€13.55

*price indicative

Packaging Options:
RS Stock No.:
791-8920
Mfr. Part No.:
PESD5V0L1UB,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

ESD Protection Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

7.2V

Mount Type

Surface

Package Type

SOD-523

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

42W

Maximum Peak Pulse Current Ippm

3.5A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

12V

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

1.25mm

Width

850μm

Standards/Approvals

No

Height

650μm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

PESDxxxL1 Series, Low Capacitance Unidirectional ESD Protection Diodes, Nexperia


Low Capacitance Unidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy