Littelfuse SMCJ24A V6G 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 166-1989
- Mfr. Part No.:
- SMCJ24A V6G
- Manufacturer:
- Littelfuse
Subtotal (1 reel of 3000 units)*
€558.00
(exc. VAT)
€687.00
(inc. VAT)
- Shipping from 21 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.186 | €558.00 |
*price indicative
- RS Stock No.:
- 166-1989
- Mfr. Part No.:
- SMCJ24A V6G
- Manufacturer:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 38.6A | |
| Clamping Voltage VC | 38.9V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Standards/Approvals | No | |
| Height | 2.417mm | |
| Width | 6.22mm | |
| Series | SMCJ | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 38.6A | ||
Clamping Voltage VC 38.9V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Standards/Approvals No | ||
Height 2.417mm | ||
Width 6.22mm | ||
Series SMCJ | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Fairchild Semiconductor
Related links
- Littelfuse SMCJ24A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ24A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMCJ24A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ200A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ33A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1.5SMC440A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
