Littelfuse 1.5SMC350A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 171-9446
- Mfr. Part No.:
- 1.5SMC350A
- Manufacturer:
- Littelfuse
Subtotal (1 pack of 10 units)*
€7.15
(exc. VAT)
€8.79
(inc. VAT)
- Final 780 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.715 | €7.15 |
| 50 - 90 | €0.697 | €6.97 |
| 100 - 490 | €0.678 | €6.78 |
| 500 - 990 | €0.661 | €6.61 |
| 1000 + | €0.646 | €6.46 |
*price indicative
- RS Stock No.:
- 171-9446
- Mfr. Part No.:
- 1.5SMC350A
- Manufacturer:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 332V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 300V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 3.2A | |
| Clamping Voltage VC | 482V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 7.11mm | |
| Height | 2.41mm | |
| Series | 1.5SMC | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 332V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 300V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 3.2A | ||
Clamping Voltage VC 482V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 7.11mm | ||
Height 2.41mm | ||
Series 1.5SMC | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
Related links
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ24A V6G 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ200A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ33A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ15A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ24A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ350A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1.5SMC440A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
