Taiwan Semiconductor SMBJ30A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 166-1998
- Mfr. Part No.:
- SMBJ30A
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 reel of 3000 units)*
€246.00
(exc. VAT)
€303.00
(inc. VAT)
- Final 18,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.082 | €246.00 |
*price indicative
- RS Stock No.:
- 166-1998
- Mfr. Part No.:
- SMBJ30A
- Manufacturer:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 33.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 30V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 48.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 12.4A | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 4.57mm | |
| Width | 3.94mm | |
| Series | SMBJ | |
| Height | 2.237mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 33.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 30V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 48.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 12.4A | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 4.57mm | ||
Width 3.94mm | ||
Series SMBJ | ||
Height 2.237mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- CN
Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Fairchild Semiconductor
Related links
- Taiwan Semiconductor SMBJ30A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ30A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns SMBJ30A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ30A-E3/5B 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ30A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ11A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ22A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ28A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
