Taiwan Semiconductor SMBJ30A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.55

(exc. VAT)

€6.83

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 18,800 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
25 - 25€0.222€5.55
50 - 100€0.142€3.55
125 - 225€0.139€3.48
250 - 600€0.136€3.40
625 +€0.13€3.25

*price indicative

Packaging Options:
RS Stock No.:
761-3735
Mfr. Part No.:
SMBJ30A
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

48.4V

Maximum Peak Pulse Current Ippm

12.4A

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

3.94mm

Length

4.57mm

Height

2.237mm

Standards/Approvals

No

Series

SMBJ

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
CN

Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Fairchild Semiconductor


Glass-Passivated Junction

600W Peak Pulse Power Capability

Excellent Clamping Capability

Low-Incremental Surge Resistance

Fast Response Time

UL Certificate #E258596

UL94V-0 Flammability Classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy