Taiwan Semiconductor SMCJ150CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-2005
Mfr. Part No.:
SMCJ150CA
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

167V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

150V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Clamping Voltage VC

243V

Maximum Peak Pulse Current Ippm

6.2A

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

FBI

Length

7.15mm

Height

2.75mm

Width

6.25mm

Series

SMCJ

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transient Voltage Suppressors SMT Bidirectional 1500W, SMCJ Series, Fairchild Semiconductor


Glass-Passivated Junction

1500W Peak Pulse Power Capability

Excellent Clamping Capability

Low-Incremental Surge Resistance

Fast Response Time

UL Certificate #E258596

UL94V-0 Flammability Classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy