STMicroelectronics ESDA5V3L 2-Element Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€162.00

(exc. VAT)

€198.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.054€162.00
6000 - 6000€0.051€153.00
9000 +€0.05€150.00

*price indicative

RS Stock No.:
168-5761
Mfr. Part No.:
ESDA5V3L
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Common Anode

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

5.3V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

3

Peak Pulse Power Dissipation Pppm

300W

Minimum Operating Temperature

-40°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

25A

ESD Protection

Yes

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Length

2.9mm

Height

950μm

Standards/Approvals

No

Width

1.3mm

Series

ESDAL

Automotive Standard

No

Maximum Reverse Leakage Current

2μA

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy