STMicroelectronics ESDA6V1L 2-Element Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23
- RS Stock No.:
- 544-4786
- Mfr. Part No.:
- ESDA6V1L
- Manufacturer:
- STMicroelectronics
Add 125 more to save €9.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€1.13
(exc. VAT)
€1.39
(inc. VAT)
- 15 unit(s) ready to ship from another location
- Plus 1,965 unit(s) shipping from 19 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €0.226 | €1.13 | - |
| 125 - 495 | €0.15 | €0.75 | €9.50 |
| 500 - 2495 | €0.108 | €0.54 | €59.00 |
| 2500 - 4995 | €0.096 | €0.48 | €325.00 |
| 5000 + | €0.084 | €0.42 | €710.00 |
*price indicative
- RS Stock No.:
- 544-4786
- Mfr. Part No.:
- ESDA6V1L
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.2V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 18A | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Series | ESDAL | |
| Width | 1.3mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 20μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5.2V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 18A | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Height 950μm | ||
Standards/Approvals No | ||
Series ESDAL | ||
Width 1.3mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 20μA | ||
Transil™ Quad Array for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDA6V1L 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA5V3LY 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA14V2L 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA25L 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA5V3L 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SDC15.TCT 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SM12.TCT 2-Element Uni-Directional 300 W, 3-Pin SOT-23
- onsemi SM12T1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
