STMicroelectronics P6KE36A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-15

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6152
Mfr. Part No.:
P6KE36A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

34.2V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

30.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

62A

Clamping Voltage VC

64.3V

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Series

P6KE

Width

3.53mm

Standards/Approvals

No

Diameter

3.53mm

Height

3.53mm

Length

6.75mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS Axial Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy