STMicroelectronics 1.5KE250CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

Get a bulk buy discount

Add 1200 more to save 14%

View bulk pricing options

Subtotal (1 tape of 600 units)*

€279.60

(exc. VAT)

€343.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
600 - 600€0.466€279.60-
1200 - 1800€0.399€239.4014%
2400 - 4200€0.363€217.8022%
4800 - 9000€0.339€203.4027%
9600 +€0.332€199.2028%

*price indicative

RS Stock No.:
168-6187
Mfr. Part No.:
1.5KE250CA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

237V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

213V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

ESD Protection

No

Maximum Peak Pulse Current Ippm

23A

Test Current It

1mA

Clamping Voltage VC

442V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Width

5.3mm

Standards/Approvals

No

Diameter

5.3mm

Length

9.5mm

Height

5.3mm

Series

1.5KE

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy