STMicroelectronics 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
919-6359
Mfr. Part No.:
1.5KE12CA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

11.4V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

10.2V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Test Current It

1mA

Clamping Voltage VC

21.7V

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

461A

ESD Protection

No

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Standards/Approvals

No

Length

9.5mm

Width

5.3mm

Series

1.5KE

Diameter

5.3mm

Height

5.3mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy