STMicroelectronics SM15T15A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€937.50

(exc. VAT)

€1,152.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.375€937.50
5000 - 7500€0.365€912.50
10000 +€0.358€895.00

*price indicative

RS Stock No.:
168-6260
Mfr. Part No.:
SM15T15A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

14.3V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

12.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

27.2V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

368A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

7.15mm

Series

SM15T TVS

Standards/Approvals

No

Width

6.25mm

Height

2.45mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS SMT Unidirectional 1500W, SM15T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy