STMicroelectronics SM15T15A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Get a bulk buy discount

Add 50 more to save 16%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.03

(exc. VAT)

€2.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,305 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€0.406€2.03-
50 - 120€0.34€1.7016%
125 - 495€0.252€1.2637%
500 - 2495€0.224€1.1244%
2500 +€0.204€1.0249%

*price indicative

Packaging Options:
RS Stock No.:
486-4735
Mfr. Part No.:
SM15T15A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

14.3V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

12.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

368A

Test Current It

1mA

Clamping Voltage VC

27.2V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

6.25mm

Standards/Approvals

No

Length

7.15mm

Series

SM15T TVS

Height

2.45mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

Transil™ TVS SMT Unidirectional 1500W, SM15T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy