STMicroelectronics ESDA14V2SC6 4-Element Uni-Directional TVS Diode, 300 W, 6-Pin SOT-23
- RS Stock No.:
- 168-6298
- Mfr. Part No.:
- ESDA14V2SC6
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€267.00
(exc. VAT)
€327.00
(inc. VAT)
- Shipping from 07 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.089 | €267.00 |
*price indicative
- RS Stock No.:
- 168-6298
- Mfr. Part No.:
- ESDA14V2SC6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 14.2V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 14A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Length | 3.05mm | |
| Series | ESDAxxSCx | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 14.2V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 14A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Length 3.05mm | ||
Series ESDAxxSCx | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Width 1.75mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Transil™ Quad Array for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDA14V2SC6 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics ESDA25SC6 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Semtech SMS05C.TCT 5-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Semtech SRV05-4.TCT 1-Element Uni-Directional TVS Diode Array 6-Pin SOT-23
- STMicroelectronics ESDA6V1SC6 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics ESDA6V1-5SC6 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Bourns 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Bourns CDSOT23-SRV05-4 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
