STMicroelectronics ESDA6V1SC6 4-Element Uni-Directional TVS Diode, 400 W, 6-Pin SOT-23
- RS Stock No.:
- 102-6171
- Mfr. Part No.:
- ESDA6V1SC6
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€309.00
(exc. VAT)
€381.00
(inc. VAT)
- Shipping from 31 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.103 | €309.00 |
| 6000 - 6000 | €0.094 | €282.00 |
| 9000 - 21000 | €0.09 | €270.00 |
| 24000 + | €0.089 | €267.00 |
*price indicative
- RS Stock No.:
- 102-6171
- Mfr. Part No.:
- ESDA6V1SC6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.2V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 18A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Series | ESDAxxSCx | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 20μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5.2V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 18A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Series ESDAxxSCx | ||
Height 1.3mm | ||
Width 1.75mm | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 20μA | ||
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDA6V1SC6 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics ESDA6V1SC5 4-Element Uni-Directional TVS Diode 5-Pin SOT-23
- STMicroelectronics ESDA14V2SC6 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics ESDA25SC6 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics ESDA6V1-5SC6 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Bourns 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Bourns CDSOT23-SRV05-4 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Semtech SMS3.3.TCT 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
