STMicroelectronics TPA220 1-Element Bi-Directional TVS Diode, 2-Pin DO-15

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6847
Mfr. Part No.:
TPA220
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Number of Elements per Chip

1

Direction Type

Bi-Directional

Product Type

TVS Diode

Pin Count

2

Package Type

DO-15

Diameter

3.53 mm

Diode Configuration

Single

ESD Protection

Yes

Height

6.75 mm

Length

6.75 mm

Maximum Operating Temperature

150 °C

Maximum Peak Pulse Current (Ippm)

150 A

Maximum Reverse Leakage Current

2 μA

Maximum Reverse Stand-off Voltage (Vwm)

198 V

Minimum Breakdown Voltage (Vbr)

220 V

Minimum Operating Temperature

-55 °C

Mount Type

Through Hole

Width

3.53 mm

Trisil™ for Telecom Equipment Protection, STMicroelectronics


Bidirectional crowbar protection

Low Capacitance

Low Leakage Current

Applications in analogue and digital line cards (xDSL, T1/E1, ISDN)

Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy