STMicroelectronics SM15T15CAY 1-Element Bi-Directional TVS Diode, 1500 W, 2-Pin DO-214AB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-7225
Mfr. Part No.:
SM15T15CAY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Number of Elements per Chip

1

Direction Type

Bi-Directional

Product Type

TVS Diode

Peak Pulse Power Dissipation (Pppm)

1500 W

Pin Count

2

Package Type

DO-214AB (SMC)

Clamping Voltage (VC)

27.2 V

Diode Configuration

Single

Height

2.45 mm

Length

7.15 mm

Maximum Operating Temperature

150 °C

Maximum Peak Pulse Current (Ippm)

368 A

Maximum Reverse Leakage Current

1 μA

Maximum Reverse Stand-off Voltage (Vwm)

12.8 V

Minimum Breakdown Voltage (Vbr)

14.3 V

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Width

6.25 mm

COO (Country of Origin):
MA

Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy