Vishay 1.5SMC18A-E3/57T 1-Element Bi-Directional, Uni-Directional TVS Diode, 1500 W, 2-Pin DO-214AB
- RS Stock No.:
- 180-8522
- Mfr. Part No.:
- 1.5SMC18A-E3/57T
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-8522
- Mfr. Part No.:
- 1.5SMC18A-E3/57T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Elements per Chip | 1 | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 1500 W | |
| Pin Count | 2 | |
| Package Type | DO-214AB | |
| Clamping Voltage (VC) | 25.2 V | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage (Vbr) | 17.1 V | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Elements per Chip 1 | ||
Direction Type Bi-Directional, Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 1500 W | ||
Pin Count 2 | ||
Package Type DO-214AB | ||
Clamping Voltage (VC) 25.2 V | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage (Vbr) 17.1 V | ||
Mount Type Surface | ||
- COO (Country of Origin):
- CN
The Vishay transient voltage suppressor is available in uni-directional and bi-directional polarity and it has Peak Pulse power dissipation is 1500 W. It has excellent clamping capability and use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication applications.
Low profile package
Ideal for automated placement
Low incremental surge resistance
Related links
- Vishay SMCJ48A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214AB
- Vishay SMCJ9.0CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ15CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214AB
- Vishay SM15T27A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ160CA-E3/57T 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay 1.5SMC150A-E3/57T 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ30AHE3_A/H 1-Element Bi-Directional Uni-Directional 1500 W,
