STMicroelectronics SM2T6V8A 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin DO-216
- RS Stock No.:
- 168-7245
- Mfr. Part No.:
- SM2T6V8A
- Manufacturer:
- STMicroelectronics
Add 24000 more to save €168.00
View bulk pricing optionsSubtotal (1 reel of 12000 units)*
€1,848.00
(exc. VAT)
€2,268.00
(inc. VAT)
- Shipping from 25 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 12000 - 12000 | €0.154 | €1,848.00 | - |
| 24000 + | €0.147 | €1,764.00 | €168.00 |
*price indicative
- RS Stock No.:
- 168-7245
- Mfr. Part No.:
- SM2T6V8A
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | DO-216 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Maximum Peak Pulse Current Ippm | 19.6A | |
| Clamping Voltage VC | 9.2V | |
| Test Current It | 10mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.15mm | |
| Width | 2.05mm | |
| Standards/Approvals | No | |
| Series | SM2T | |
| Length | 2.05mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type DO-216 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Maximum Peak Pulse Current Ippm 19.6A | ||
Clamping Voltage VC 9.2V | ||
Test Current It 10mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 1.15mm | ||
Width 2.05mm | ||
Standards/Approvals No | ||
Series SM2T | ||
Length 2.05mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50μA | ||
- COO (Country of Origin):
- CN
Transil™ TVS SMT Unidirectional 200W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SM2T6V8A 1-Element Uni-Directional TVS Diode 2-Pin DO-216
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-216
- STMicroelectronics SM2T3V3A 1-Element Uni-Directional TVS Diode 2-Pin DO-216
- ROHM VS110VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS40VUA1VWMTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS70VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS130VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS36VUA1VWMTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
