STMicroelectronics SM2T3V3A 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin DO-216
- RS Stock No.:
- 795-8489
- Distrelec Article No.:
- 304-45-890
- Mfr. Part No.:
- SM2T3V3A
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.43
(exc. VAT)
€11.60
(inc. VAT)
In Stock
- 225 unit(s) ready to ship from another location
- Plus 5,075 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.377 | €9.43 |
| 250 - 1225 | €0.307 | €7.68 |
| 1250 - 2475 | €0.234 | €5.85 |
| 2500 + | €0.207 | €5.18 |
*price indicative
- RS Stock No.:
- 795-8489
- Distrelec Article No.:
- 304-45-890
- Mfr. Part No.:
- SM2T3V3A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 3.6V | |
| Mount Type | Surface | |
| Package Type | DO-216 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 6.8V | |
| Maximum Peak Pulse Current Ippm | 30A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.15mm | |
| Length | 2.05mm | |
| Width | 2.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 500μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 3.6V | ||
Mount Type Surface | ||
Package Type DO-216 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Test Current It 1mA | ||
Clamping Voltage VC 6.8V | ||
Maximum Peak Pulse Current Ippm 30A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 1.15mm | ||
Length 2.05mm | ||
Width 2.05mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 500μA | ||
Transil™ TVS SMT Unidirectional 200W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-216
- STMicroelectronics SM2T6V8A 1-Element Uni-Directional TVS Diode 2-Pin DO-216
- ROHM VS70VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS100VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS110VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS36VUA1VWMTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS40VUA1VWMTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS130VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
