STMicroelectronics ESDLIN1524BJ 1-Element Bi-Directional TVS Diode, 160 W, 2-Pin SOD-323
- RS Stock No.:
- 168-7284
- Mfr. Part No.:
- ESDLIN1524BJ
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€201.00
(exc. VAT)
€246.00
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.067 | €201.00 |
| 6000 - 6000 | €0.061 | €183.00 |
| 9000 - 21000 | €0.05 | €150.00 |
| 24000 + | €0.05 | €150.00 |
*price indicative
- RS Stock No.:
- 168-7284
- Mfr. Part No.:
- ESDLIN1524BJ
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 17.1V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 160W | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Clamping Voltage VC | 35V | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 5mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 1.45mm | |
| Standards/Approvals | No | |
| Height | 1.07mm | |
| Length | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 17.1V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 160W | ||
Maximum Peak Pulse Current Ippm 5A | ||
Clamping Voltage VC 35V | ||
Minimum Operating Temperature -40°C | ||
Test Current It 5mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 1.45mm | ||
Standards/Approvals No | ||
Height 1.07mm | ||
Length 1.8mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
- COO (Country of Origin):
- CN
Transil™ Transient Voltage Surge Suppressor Diode for LIN Bus ESD Protection
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDLIN1524BJ 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex DESD1LIN2WSQ-7 Bi-Directional TVS Diode 2-Pin SOD-323
- Nexperia PESD1LIN 160 W, 2-Pin UMD
- Nexperia PESD24VS1UA 160 W, 2-Pin SOD-323
- Nexperia PESD24VS1UB 160 W, 2-Pin I-IGIA
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD03C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
