DiodesZetex DESD5V0S1BB-7 1-Element Bi-Directional TVS Diode, 130 W, 2-Pin SOD-523

Subtotal (1 reel of 3000 units)*

€120.00

(exc. VAT)

€150.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 17 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.04€120.00

*price indicative

RS Stock No.:
169-0795
Mfr. Part No.:
DESD5V0S1BB-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

5.5V

Mount Type

Surface

Package Type

SOD-523

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

130W

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

12A

Test Current It

1mA

Clamping Voltage VC

14V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

DESD

Length

1.3mm

Standards/Approvals

No

Height

650μm

Width

900μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

Single Channel Data Line Protection TVS Diodes, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy