DiodesZetex SMCJ58A-13-F 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Subtotal (1 reel of 3000 units)*

€1,155.00

(exc. VAT)

€1,422.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.385€1,155.00

*price indicative

RS Stock No.:
169-7421
Mfr. Part No.:
SMCJ58A-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

64.4V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

58V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Maximum Peak Pulse Current Ippm

16A

Clamping Voltage VC

93.6V

Minimum Operating Temperature

-55°C

ESD Protection

No

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

7.11mm

Series

SMCJ

Standards/Approvals

No

Height

2.3mm

Width

6.22mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

COO (Country of Origin):
CN

Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy