DiodesZetex SMCJ58A-13-F 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMC
- RS Stock No.:
- 823-1785
- Mfr. Part No.:
- SMCJ58A-13-F
- Manufacturer:
- DiodesZetex
Add 60 more to save €3.06
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€10.20
(exc. VAT)
€12.60
(inc. VAT)
- 580 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 40 | €0.51 | €10.20 | - |
| 60 - 180 | €0.459 | €9.18 | €3.06 |
| 200 + | €0.408 | €8.16 | €20.40 |
*price indicative
- RS Stock No.:
- 823-1785
- Mfr. Part No.:
- SMCJ58A-13-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 64.4V | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage Vwm | 58V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 93.6V | |
| Test Current It | 1mA | |
| ESD Protection | No | |
| Maximum Peak Pulse Current Ippm | 16A | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Series | SMCJ | |
| Length | 7.11mm | |
| Height | 2.3mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 64.4V | ||
Mount Type Surface | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage Vwm 58V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 93.6V | ||
Test Current It 1mA | ||
ESD Protection No | ||
Maximum Peak Pulse Current Ippm 16A | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Series SMCJ | ||
Length 7.11mm | ||
Height 2.3mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex SMCJ58A-13-F 1-Element Uni-Directional TVS Diode 2-Pin SMC
- DiodesZetex SMCJ36A-13-F 1-Element Uni-Directional TVS Diode 2-Pin SMC
- DiodesZetex SMCJ75AQ-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMCJ78AQ-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMCJ70AQ-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMCJ58AQ-13-F 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- DiodesZetex SMCJ64AQ-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin DO-214
