Taiwan Semiconductor 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
169-8690
Mfr. Part No.:
1V5KE36A
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Number of Elements per Chip

1

Direction Type

Uni-Directional

Product Type

TVS Diode

Peak Pulse Power Dissipation (Pppm)

1.5 kW

Pin Count

2

Package Type

DO-201

Automotive Standard

No

Clamping Voltage (VC)

49.9 V

Diameter

5.6 mm

Diode Configuration

Single

Height

9.5 mm

Maximum Operating Temperature

175 °C

Maximum Peak Pulse Current (Ippm)

30.1 A

Maximum Reverse Leakage Current

5 μA

Maximum Reverse Stand-off Voltage (Vwm)

30.8 V

Minimum Breakdown Voltage (Vbr)

34.2 V

Minimum Operating Temperature

-55 °C

Mount Type

Through Hole

Series

1V5KE

Standards/Approvals

FBI

Test Current (It)

1 mA

Transient Voltage Suppressors Axial Unidirectional 1500W, 1V5KE Series, Fairchild Semiconductor


Glass-Passivated Junction

1500W Peak Pulse Power Capability at 1ms

Excellent Clamping Capability

Low Incremental Surge Resistance

Fast Response Time

Typical IR: 1μA Above 10V

UL Certified: UL #E210467

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy