Taiwan Semiconductor SMAJ26CA R3 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
169-9058
Mfr. Part No.:
SMAJ26CA R3
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

28.9V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

26V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

9.5A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

42.1V

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.3mm

Length

4.6mm

Standards/Approvals

No

Width

2.83mm

Series

SMAJ

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

COO (Country of Origin):
CN

TVS Diodes SMT Bidirectional 400W, SMAJ Series, Taiwan Semiconductor


Transient Voltage Suppressors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy