Semtech UCLAMP1211P.TCT 1-Element Bi-Directional TVS Diode, 200 W, 2-Pin SLP EP
- RS Stock No.:
- 170-0815
- Mfr. Part No.:
- UCLAMP1211P.TCT
- Manufacturer:
- Semtech
Subtotal (1 reel of 3000 units)*
€927.00
(exc. VAT)
€1,140.00
(inc. VAT)
- Shipping from 19 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.309 | €927.00 |
*price indicative
- RS Stock No.:
- 170-0815
- Mfr. Part No.:
- UCLAMP1211P.TCT
- Manufacturer:
- Semtech
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | SLP EP | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 7A | |
| Clamping Voltage VC | 28.5V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Height | 470μm | |
| Length | 1mm | |
| Series | uCLAMP | |
| Standards/Approvals | No | |
| Width | 600μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type SLP EP | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 7A | ||
Clamping Voltage VC 28.5V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Height 470μm | ||
Length 1mm | ||
Series uCLAMP | ||
Standards/Approvals No | ||
Width 600μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
μClamp™ Transient Voltage Suppressors for ESD Protection, Semtech
Transient Voltage Suppressors, Semtech
Related links
- Semtech UCLAMP1211P.TCT 1-Element Bi-Directional TVS Diode 2-Pin SLP EP
- Semtech UCLAMP1201P.TCT 1-Element Uni-Directional TVS Diode 2-Pin SLP EP
- Semtech UCLAMP3311P.TCT 1-Element Bi-Directional TVS Diode 2-Pin SLP EP
- Semtech RCLAMP1654P.TCT 2-Element Uni-Directional TVS Diode Array 6-Pin SLP EP
- Nexperia PESD12VL1BA 200 W, 2-Pin UMD
- Nexperia PESD24VL1BA 200 W, 2-Pin UMD
- Taiwan Semiconductor SMAJ13CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- Nexperia 1-Element Bi-Directional TVS Diode 2-Pin UMD
