Semtech RCLAMP1654P.TCT 2-Element Uni-Directional TVS Diode Array, 200 W, 6-Pin SLP EP
- RS Stock No.:
- 691-0663
- Mfr. Part No.:
- RCLAMP1654P.TCT
- Manufacturer:
- Semtech
Subtotal (1 pack of 5 units)*
€4.02
(exc. VAT)
€4.95
(inc. VAT)
- Plus 4,890 unit(s) shipping from 02 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.804 | €4.02 |
*price indicative
- RS Stock No.:
- 691-0663
- Mfr. Part No.:
- RCLAMP1654P.TCT
- Manufacturer:
- Semtech
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 6.5V | |
| Mount Type | Surface | |
| Package Type | SLP EP | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 30V | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 550μm | |
| Length | 1.6mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Series | RCLAMP1654P | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 6.5V | ||
Mount Type Surface | ||
Package Type SLP EP | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 30V | ||
Maximum Peak Pulse Current Ippm 5A | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Height 550μm | ||
Length 1.6mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Series RCLAMP1654P | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
High-Current Lightning Protection, Semtech
Transient Voltage Suppressors, Semtech
Related links
- Semtech RCLAMP1654P.TCT 2-Element Uni-Directional TVS Diode Array 6-Pin SLP EP
- Semtech RCLAMP2504P.TCT 1-Element Uni-Directional TVS Diode Array 6-Pin SLP EP
- Semtech RCLAMP3654P.TCT 350W, 6-Pin SLP EP
- Semtech UCLAMP1201P.TCT 1-Element Uni-Directional TVS Diode 2-Pin SLP EP
- Semtech SR2.8.TCT 1-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Semtech UCLAMP1211P.TCT 1-Element Bi-Directional TVS Diode 2-Pin SLP EP
- Semtech RCLAMP0502A.TCT 1-Element Uni-Directional TVS Diode Array 6-Pin SOT-505
- Semtech SRV05-4.TCT 1-Element Uni-Directional TVS Diode Array 6-Pin SOT-23
