Semtech SMDA15C.TBT 4-Element Bi-Directional TVS Diode, 300 W, 8-Pin SOIC

Subtotal (1 reel of 500 units)*

€775.00

(exc. VAT)

€955.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.55€775.00

*price indicative

RS Stock No.:
170-0839
Mfr. Part No.:
SMDA15C.TBT
Manufacturer:
Semtech
Find similar products by selecting one or more attributes.
Select all

Brand

Semtech

Diode Configuration

Isolated

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

16.7V

Mount Type

Surface

Package Type

SOIC

Maximum Reverse Stand-off Voltage Vwm

15V

Pin Count

8

Peak Pulse Power Dissipation Pppm

300W

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

30V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

10A

Number of Elements per Chip

4

Maximum Operating Temperature

125°C

Width

4mm

Series

SMDAxxC

Height

1.5mm

Length

5mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
PH

SMDAxxC Series, Bidirectional TVS Array for Protection of Four Lines


300 Watts Peak Pulse Power (tp = 8/20μs)

Transient protection for data lines to:

IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)

IEC 61000-4-4 (EFT) 40A (5/50ns)

IEC 61000-4-5 (Lightning) 12A (8/20μs)

Bidirectional protection

Protects four I/O lines

Low leakage current

Transient Voltage Suppressors, Semtech


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy