Semtech SMDA12C.TBT 4-Element Bi-Directional TVS Diode, 300 W, 8-Pin SOIC
- RS Stock No.:
- 691-0821
- Mfr. Part No.:
- SMDA12C.TBT
- Manufacturer:
- Semtech
Add 5 more to save €3.00
View bulk pricing optionsSubtotal (1 unit)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
- 16 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 25 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.42 | - |
| 5 - 9 | €3.82 | €3.00 |
| 10 - 49 | €3.40 | €10.20 |
| 50 - 99 | €3.25 | €58.50 |
| 100 + | €3.08 | €134.00 |
*price indicative
- RS Stock No.:
- 691-0821
- Mfr. Part No.:
- SMDA12C.TBT
- Manufacturer:
- Semtech
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Isolated | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 12A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 24V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Series | SMDAxxC | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Direction Type Bi-Directional | ||
Diode Configuration Isolated | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 12A | ||
Test Current It 1mA | ||
Clamping Voltage VC 24V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Series SMDAxxC | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
SMDAxxC Series, Bidirectional TVS Array for Protection of Four Lines
Transient Voltage Suppressors, Semtech
Related links
- Semtech SMDA12C.TBT 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech SMDA15C.TBT 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech LCDA05.TBT 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- STMicroelectronics ITA25B1RL 6-Element Bi-Directional TVS Diode 8-Pin SOIC
- STMicroelectronics 6-Element Bi-Directional TVS Diode 8-Pin SOIC
- STMicroelectronics ITA6V1U1RL 6-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech SMDA05.TBT 4-Element Uni-Directional TVS Diode 8-Pin SOIC
- DiodesZetex D26V0H1U2LP20-7 Uni-Directional TVS Diode 8-Pin SOIC
