Semtech SR2.8.TCT 1-Element Uni-Directional TVS Diode Array, 200 W, 4-Pin SOT-143
- RS Stock No.:
- 170-0845
- Mfr. Part No.:
- SR2.8.TCT
- Manufacturer:
- Semtech
Subtotal (1 reel of 3000 units)*
€1,995.00
(exc. VAT)
€2,454.00
(inc. VAT)
- Shipping from 25 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.665 | €1,995.00 |
*price indicative
- RS Stock No.:
- 170-0845
- Mfr. Part No.:
- SR2.8.TCT
- Manufacturer:
- Semtech
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 2.8V | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Maximum Reverse Stand-off Voltage Vwm | 2.8V | |
| Pin Count | 4 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 50mA | |
| Clamping Voltage VC | 8.5V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 14A | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.1mm | |
| Series | SR | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 2.8V | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Maximum Reverse Stand-off Voltage Vwm 2.8V | ||
Pin Count 4 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 50mA | ||
Clamping Voltage VC 8.5V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 14A | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Height 1.1mm | ||
Series SR | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- PH
RailClamp®, Low Capacitance TVS Diode Array, SR Series
Transient Voltage Suppressors, Semtech
Related links
- Semtech SR2.8.TCT 1-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Semtech SR05.TCT 1-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Bourns 5-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- DiodesZetex DRTR5V0U2SR-7 5-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Littelfuse SP0503BAHTG 3-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Bourns CD143A-SR05 5-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Bourns 4-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143
- Wurth Elektronik 8240136 2-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143
