onsemi SRDA05-4R2G 4-Element Uni-Directional TVS Diode Array, 500 W, 8-Pin SOIC
- RS Stock No.:
- 802-2588
- Mfr. Part No.:
- SRDA05-4R2G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.26
(exc. VAT)
€8.93
(inc. VAT)
In Stock
- 2,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.726 | €7.26 |
| 100 - 240 | €0.626 | €6.26 |
| 250 - 490 | €0.542 | €5.42 |
| 500 - 990 | €0.476 | €4.76 |
| 1000 + | €0.434 | €4.34 |
*price indicative
- RS Stock No.:
- 802-2588
- Mfr. Part No.:
- SRDA05-4R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 10A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 12V | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Maximum Reverse Leakage Current | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 10A | ||
Test Current It 1mA | ||
Clamping Voltage VC 12V | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Maximum Reverse Leakage Current 10μA | ||
Automotive Standard No | ||
500W Transient Voltage Suppressor Diode for ESD Protection
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi SRDA05-4R2G 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SRDA05-6.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SRDA05-4.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- onsemi SRDA3.3-4DR2G 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- onsemi NUP4201DR2G 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SRDA3.3-4.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Bourns 9-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Bourns CDNBS08-SRDA3.3-4 9-Element Uni-Directional TVS Diode Array 8-Pin SOIC
