Littelfuse SP2502LBTG 5-Element Uni-Directional TVS Diode Array, 2.1 kW, 8-Pin SOIC

Subtotal (1 reel of 2500 units)*

€2,445.00

(exc. VAT)

€3,007.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.978€2,445.00

*price indicative

RS Stock No.:
171-3879
Mfr. Part No.:
SP2502LBTG
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Array

Direction Type

Uni-Directional

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

3.3V

Mount Type

Surface

Package Type

SOIC

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

8

Peak Pulse Power Dissipation Pppm

2.1kW

Clamping Voltage VC

30V

Minimum Operating Temperature

-40°C

Maximum Peak Pulse Current Ippm

75A

Test Current It

2μA

Number of Elements per Chip

5

Maximum Operating Temperature

125°C

Length

5mm

Width

4mm

Standards/Approvals

No

Series

SP2502L

Height

1.65mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

The SP2502L provides overvoltage protection for applications such as 10/100/1000 Base-T Ethernet and T3/ E3 interfaces. This device has a low capacitance of only 5pF making it suitable for PHY side Ethernet protection and the capability to protect against both longitudinal and differential transients. Furthermore, the SP2502L is rated up to 100A (tp=2/10μs) making it suitable for line side protection as well against lightning transients. The application schematic provides the connection information for a PHY side protection scheme of a single differential pair.

Lightning protection

Low clamping voltage

Low insertion loss, loglinear capacitance

Combined longitudinal and metallic protection

Clamping speed of nanoseconds

SOIC-8 surface mount package

Application:

T1/E1 Line cards

10/100/1000 BaseT Ethernet

T3/E3 and DS3 Interfaces

STS-1 Interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy