Semtech LC03-3.3.TBT 1-Element Uni-Directional TVS Diode Array, 1.8 kW, 8-Pin SOIC
- RS Stock No.:
- 170-0819
- Mfr. Part No.:
- LC03-3.3.TBT
- Manufacturer:
- Semtech
Subtotal (1 reel of 500 units)*
€1,074.50
(exc. VAT)
€1,321.50
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.149 | €1,074.50 |
*price indicative
- RS Stock No.:
- 170-0819
- Mfr. Part No.:
- LC03-3.3.TBT
- Manufacturer:
- Semtech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 1.8kW | |
| Clamping Voltage VC | 18V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 100A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | LC03-3.3 | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 1.8kW | ||
Clamping Voltage VC 18V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 100A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series LC03-3.3 | ||
Height 1.5mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- PH
High-Current Lightning Protection, Semtech
Transient Voltage Suppressors, Semtech
Related links
- Semtech LC03-3.3.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Littelfuse LC03-3.3BTG 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SRDA3.3-4.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SRDA05-6.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SRDA05-4.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Littelfuse SP2502LBTG 5-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SMDA05-6.TBT 6-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- onsemi LC03-6R2G 5-Element Bi-Directional ESD Protection Array 8-Pin SOIC
