STMicroelectronics SM6T30A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Get a bulk buy discount

Add 5000 more to save 11%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€422.50

(exc. VAT)

€520.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.169€422.50-
5000 +€0.149€372.5011%

*price indicative

RS Stock No.:
178-5170
Mfr. Part No.:
SM6T30A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

28.5V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

25.6V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

53.5V

Maximum Peak Pulse Current Ippm

75A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

SM6T

Standards/Approvals

No

Width

4.6mm

Length

3.95mm

Height

2.45mm

Automotive Standard

No

Maximum Reverse Leakage Current

200nA

Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy