onsemi MMQA5V6T1G 4-Element Uni-Directional TVS Diode, 150 W, 6-Pin SC-74
- RS Stock No.:
- 178-7615
- Mfr. Part No.:
- MMQA5V6T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€189.00
(exc. VAT)
€231.00
(inc. VAT)
- Shipping from 19 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.063 | €189.00 |
*price indicative
- RS Stock No.:
- 178-7615
- Mfr. Part No.:
- MMQA5V6T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Common Anode | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5.32V | |
| Mount Type | Surface | |
| Package Type | SC-74 | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 150W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 8V | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Common Anode | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5.32V | ||
Mount Type Surface | ||
Package Type SC-74 | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 150W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 3A | ||
Test Current It 1mA | ||
Clamping Voltage VC 8V | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 2μA | ||
24W Quad Common Anode Transient Voltage Suppressors for ESD Protection
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi MMQA5V6T1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi MMQA33VT1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi MMQA27VT1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi MMQA12VT1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi MMQA6V8T1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- STMicroelectronics ESDA6V1-5P6 5-Element Uni-Directional TVS Diode 6-Pin SOT-666
- Semtech RCLAMP0504PATCT 9-Element Uni-Directional TVS Diode 6-Pin SLP1616P6
- onsemi SMS05T1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
