Nexperia MMBZ5V6AL,215 2-Element Uni-Directional ESD Protection Diode, 24 W, 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

€8.10

(exc. VAT)

€9.96

(inc. VAT)

RS Stock No.:
179-1096
Mfr. Part No.:
MMBZ5V6AL,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Product Type

ESD Protection Diode

Diode Configuration

Dual

Minimum Breakdown Voltage Vbr

5.32V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

3

Peak Pulse Power Dissipation Pppm

24W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

8V

Test Current It

20mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

3A

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Length

3mm

Series

MMBZ

Height

1.1mm

Standards/Approvals

No

Width

1.4mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

AEC-Q101

MMBZ Series, Low Capacitance Double ESD Protection Diodes, Nexperia


Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a common anode configuration, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy