Vishay SMCJ15CA-E3/57T 1-Element Bi-Directional TVS Diode, 1500 W, 2-Pin SMC
- RS Stock No.:
- 919-4460
- Mfr. Part No.:
- SMCJ15CA-E3/57T
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-4460
- Mfr. Part No.:
- SMCJ15CA-E3/57T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Elements per Chip | 1 | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 1500 W | |
| Pin Count | 2 | |
| Package Type | SMC | |
| Clamping Voltage (VC) | 24.4 V | |
| Diode Configuration | Single | |
| Height | 2.42 mm | |
| Length | 7.11 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Peak Pulse Current (Ippm) | 61.5 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 15 V | |
| Minimum Breakdown Voltage (Vbr) | 16.7 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 6.22 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Elements per Chip 1 | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 1500 W | ||
Pin Count 2 | ||
Package Type SMC | ||
Clamping Voltage (VC) 24.4 V | ||
Diode Configuration Single | ||
Height 2.42 mm | ||
Length 7.11 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Peak Pulse Current (Ippm) 61.5 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 15 V | ||
Minimum Breakdown Voltage (Vbr) 16.7 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 6.22 mm | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMCJ15CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ9.0CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay 1.5SMC18A-E3/57T 1-Element Bi-Directional 1500 W, 2-Pin DO-214AB
- Vishay SM15T27A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ18CA-E3/57T 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin SMC
- Vishay SMCJ48A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214AB
- Vishay SMCJ6.0CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ43CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
