Bourns CDSOD323-T05S-Q 1-Element Uni-Directional TVS Diode, 500 W, 2-Pin SOD-323
- RS Stock No.:
- 187-1547
- Mfr. Part No.:
- CDSOD323-T05S-Q
- Manufacturer:
- Bourns
Add 100 more to save €8.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€13.33
(exc. VAT)
€16.40
(inc. VAT)
- Shipping from 12 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.533 | €13.33 | - |
| 100 - 475 | €0.448 | €11.20 | €8.50 |
| 500 - 975 | €0.379 | €9.48 | €77.00 |
| 1000 - 1975 | €0.315 | €7.88 | €218.00 |
| 2000 + | €0.308 | €7.70 | €450.00 |
*price indicative
- RS Stock No.:
- 187-1547
- Mfr. Part No.:
- CDSOD323-T05S-Q
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Clamping Voltage VC | 9.8V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 42A | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | CDSOD | |
| Height | 790μm | |
| Standards/Approvals | No | |
| Width | 1.15mm | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Clamping Voltage VC 9.8V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 42A | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series CDSOD | ||
Height 790μm | ||
Standards/Approvals No | ||
Width 1.15mm | ||
Length 1.6mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
- COO (Country of Origin):
- PH
Related links
- Bourns CDSOD323-T05S-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T05S 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T03S 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T03 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T24S 1-Element Uni-Directional TVS Diode Array 2-Pin SOD-323
- STMicroelectronics ESDA8V2-1J 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- Bourns CDSOD323-T03C 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T36SC 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
