STMicroelectronics ESDA8V2-1J 1-Element Uni-Directional ESD Protection Diode, 500 W, 2-Pin SOD-323
- RS Stock No.:
- 917-2719
- Mfr. Part No.:
- ESDA8V2-1J
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 917-2719
- Mfr. Part No.:
- ESDA8V2-1J
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 8.2V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 20V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 25A | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.07mm | |
| Standards/Approvals | No | |
| Length | 1.8mm | |
| Width | 1.45mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 8.2V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 20V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 25A | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Height 1.07mm | ||
Standards/Approvals No | ||
Length 1.8mm | ||
Width 1.45mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 500nA | ||
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDA8V2-1J 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- DiodesZetex 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- onsemi ESD7351HT1G 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- Nexperia PESD3V3U1UA 2-Pin SOD-323
- Nexperia PESD5V0U1UA 2-Pin SOD-323
- Nexperia PESD12VS1UJ 600 W, 2-Pin SOD-323
- Nexperia PESD12VS1UA 600 W, 2-Pin SOD-323
- Nexperia PESD24VS1UA 160 W, 2-Pin SOD-323
