STMicroelectronics SMP100LC-230 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- RS Stock No.:
- 190-6790
- Mfr. Part No.:
- SMP100LC-230
- Manufacturer:
- STMicroelectronics
Add 5000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€980.00
(exc. VAT)
€1,205.00
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.392 | €980.00 | - |
| 5000 - 7500 | €0.387 | €967.50 | 1% |
| 10000 + | €0.382 | €955.00 | 2% |
*price indicative
- RS Stock No.:
- 190-6790
- Mfr. Part No.:
- SMP100LC-230
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 230V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 207V | |
| Pin Count | 2 | |
| Test Current It | 5A | |
| Maximum Peak Pulse Current Ippm | 150A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 2.2mm | |
| Standards/Approvals | No | |
| Height | 2.45mm | |
| Length | 4.6mm | |
| Series | SMP100LC | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 230V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 207V | ||
Pin Count 2 | ||
Test Current It 5A | ||
Maximum Peak Pulse Current Ippm 150A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 2.2mm | ||
Standards/Approvals No | ||
Height 2.45mm | ||
Length 4.6mm | ||
Series SMP100LC | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Related links
- STMicroelectronics SMP100LC-230 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-25 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-65 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-35 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-8 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-160 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-200 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
- STMicroelectronics SMTPA62 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
