STMicroelectronics SMP100LC-160 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- RS Stock No.:
- 190-7583
- Mfr. Part No.:
- SMP100LC-160
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 250 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€16.63
(exc. VAT)
€20.45
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.665 | €16.63 | - |
| 250 - 600 | €0.606 | €15.15 | 8% |
| 625 + | €0.504 | €12.60 | 24% |
*price indicative
- RS Stock No.:
- 190-7583
- Mfr. Part No.:
- SMP100LC-160
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 160V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 144V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 500A | |
| Test Current It | 5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.2mm | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Series | SMP100LC | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 160V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 144V | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 500A | ||
Test Current It 5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 2.2mm | ||
Length 4.6mm | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Series SMP100LC | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
The SMP100LC is a series of low capacitance transient surge arrestors designed for the protection of high data rate communication equipment. The low capacitance of the devices avoids any distortion of the signal and is compatible with digital transmission line cards (xDSL, ISDN...). SMP100LC series compatible with Eaton Telecom Circuit Protector TCP 1.25A.
Bidirectional crowbar protection
Voltage range from 8 V to 400 V
Low capacitance from 20 pF to 45 pF @ 2 V
Low leakage current: IR= 2 μA max
Holding current: IH= 150 mA min.
Repetitive peak pulse current:IPP= 100 A (10/1000 μs)
Benefits
Trisils are not subject to ageing and provide a fail safe mode in short circuit for better protection.
Related links
- STMicroelectronics SMP100LC-160 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-25 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-65 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-35 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-8 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-230 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-200 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
- STMicroelectronics SMTPA62 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
