STMicroelectronics SMA6F11A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SMA Flat
- RS Stock No.:
- 192-3874
- Mfr. Part No.:
- SMA6F11A
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-3874
- Mfr. Part No.:
- SMA6F11A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 12.3V | |
| Mount Type | Surface | |
| Package Type | SMA Flat | |
| Maximum Reverse Stand-off Voltage Vwm | 11V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 24.2V | |
| Maximum Peak Pulse Current Ippm | 165A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Width | 2.9mm | |
| Length | 4.6mm | |
| Height | 1.05mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 12.3V | ||
Mount Type Surface | ||
Package Type SMA Flat | ||
Maximum Reverse Stand-off Voltage Vwm 11V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 24.2V | ||
Maximum Peak Pulse Current Ippm 165A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Width 2.9mm | ||
Length 4.6mm | ||
Height 1.05mm | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- MA
The SMA6F Transil series are designed to protect sensitive circuits against transient surges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Peak Pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 400 W (10/1000 μs)
Lead finishing: matte tin plating
Related links
- STMicroelectronics SMA6F11A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA6F33A 1-Element Uni-Directional 600 W, 2-Pin SMA Flat
- STMicroelectronics SMA6F20A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA6F6.0AY 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA6F26AY 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA6F11AY 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA6F20AY 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
