STMicroelectronics TCPP01-M12 1-Element Uni-Directional TVS Diode, 12-Pin QFN

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€13.98

(exc. VAT)

€17.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 75€0.559€13.98
100 - 225€0.492€12.30
250 - 475€0.461€11.53
500 - 975€0.446€11.15
1000 +€0.44€11.00

*price indicative

Packaging Options:
RS Stock No.:
192-4677
Mfr. Part No.:
TCPP01-M12
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

24V

Mount Type

Surface

Package Type

QFN

Pin Count

12

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

85°C

Number of Elements per Chip

1

Standards/Approvals

No

Length

3.05mm

Width

3.05mm

Height

0.95mm

Automotive Standard

No

Overvoltage protection on VBUS, adjustable up to 22 V, with external N-channel MOSFET

6.0 V overvoltage protection (OVP) on CC lines against short-to-VBUS

System-level ESD protection for USB type-C connector pins (CC1, CC2)

Integrated charge pump to control the gate of an external N-channel MOSFET (which features a lower RDSON than a P-channel MOSFET)

Null quiescent current when no USB charging cable is attached for battery-operated "consumer/sink" applications

Integrated “dead battery” (RD resistors)

Over temperature protection (OTP)

Operating junction temperature from -40°C to 85°C

Complies with the latest USB type-C and USB power delivery standards

Compliant with programmable power supply (PPS)

Open-drain fault reporting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy