STMicroelectronics ESDA25P35-1U1M 1-Element Uni-Directional TVS Diode, 1.4 kW, 2-Pin QFN

Subtotal (1 reel of 8000 units)*

€640.00

(exc. VAT)

€800.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +€0.08€640.00

*price indicative

RS Stock No.:
163-7316
Mfr. Part No.:
ESDA25P35-1U1M
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

23.3V

Mount Type

Surface

Package Type

QFN

Maximum Reverse Stand-off Voltage Vwm

22V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.4kW

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

35A

Clamping Voltage VC

41V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

1mm

Height

0.55mm

Standards/Approvals

No

Length

1.6mm

Automotive Standard

No

Maximum Reverse Leakage Current

200nA

ST’s power-line overvoltage protection devices support applications such as satellite boxes (LNB), high power DC-DC converters, and telecom power rails. The ITA series is optimized for industrial applications, the SLVU and PEP01 for Ethernet or PoE, the STIEC45 series is for DC power rails

Surge current capability up to 500 A

Wide package offering, including multi-line high-power device packages

Devices optimized to support specific applications

The ESDA25P35-1U1M is an unidirectional single line TVS diode designed to protect the power line against EOS and ESD transients. The device is Ideal for applications where high power TVS and board space saving are required

Low clamping voltage

Typical Peak Pulse power:1400 W (8/20 μs)

Stand-off voltage 22 V

Unidirectional diode

Low leakage current:0.2 μA at 25 °C

±30 kV (air discharge)

±30 kV (contact discharge)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy