STMicroelectronics 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SMB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
192-4766
Mfr. Part No.:
SMB6F14A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

15.7V

Mount Type

Surface

Package Type

SMB

Maximum Reverse Stand-off Voltage Vwm

14V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

136A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

29V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

3.95mm

Width

4.6mm

Standards/Approvals

No

Height

1.05mm

Series

SMB6FxxA

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
MA
The SMB6FxxA series are designed to protect sensitive circuits against surges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)

Flat and thin package: 1 mm

Stand-off voltage range from 5 V to 188 V

Unidirectional type

Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C

Operating Tj max: 175 °C

High power capability at Tj max.: up to 470 W (10/1000 μs)

Lead finishing: matte tin plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy